Print Page
Image is for illustrative purposes only. Please refer to product description.
1,908 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.040 |
10+ | $7.540 |
25+ | $6.600 |
50+ | $5.810 |
100+ | $5.540 |
250+ | $5.290 |
500+ | $4.890 |
1000+ | $4.690 |
Price for:Each
Minimum: 1
Multiple: 1
$8.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-18424-W
Newark Part No.46Y9621
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric29.46mm
External Width - Metric51.4mm
External Depth - Metric70.1mm
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial1.16"
External Width - Imperial2.03"
External Depth - Imperial2.76"
Product Range-
Product Overview
CU-18424-W is a white snap utility box.
- External dimension is 2.76" x 1.97" x 1.16", internal dimension is 2.6" x 1.81" x 1" (L x W x D)
- Sturdy and cost effective design
- Ideally designed for small printed circuit board or as a potting box
- Snap fit cover for easy assembly
- Flanged base with mounting holes for wall mounting
- Cable outlets are designed into the cover and can be easily cut open
- High impact ABS
- UL94-HB (-20°C to +70°C)
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
29.46mm
External Depth - Metric
70.1mm
Body Color
White
External Height - Imperial
1.16"
External Depth - Imperial
2.76"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
51.4mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.03"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate