Print Page
Image is for illustrative purposes only. Please refer to product description.
456 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.690 |
| 5+ | $8.880 |
| 10+ | $8.050 |
| 25+ | $7.790 |
| 50+ | $7.520 |
| 100+ | $7.270 |
| 250+ | $6.850 |
Price for:Each
Minimum: 1
Multiple: 1
$9.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1935-MB
Newark Part No.74R5585
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric79mm
External Width - Metric79mm
External Depth - Metric24mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3.11"
External Width - Imperial3.1"
External Depth - Imperial0.95"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-1935-MB is an utilibox style l plastic utility box.
- External dimension is 3.11" x 3.1" x 0.95", internal dimension is 2.9" x 2.9" x 0.79" (L x W x D)
- Flame retardant ABS plastic with UL 94V-O flammability rating
- Suggested service temperature of -20°C to +70°C
- Comes with close fitting interlocking screw-on and assembly hardware
- Horizontal PCB mounting bosses
- Textured finish
- Molded-in mounting flange
- Fine textured black finish well suited for silk-screening or pad printing
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
79mm
External Depth - Metric
24mm
Body Color
Black
External Height - Imperial
3.11"
External Depth - Imperial
0.95"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
79mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.1"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability