Print Page
Image is for illustrative purposes only. Please refer to product description.
329 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $49.490 |
Price for:Each
Minimum: 1
Multiple: 1
$49.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-478-G
Newark Part No.24C9869
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric66.5mm
External Width - Metric191mm
External Depth - Metric191mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial2.62"
External Width - Imperial7.5"
External Depth - Imperial7.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-478-G is a gray econobox aluminum box.
- External dimension is 7.5" x 7.5" x 2.62", internal dimension is 7.03" x 7.03" x 2.46" (L x W x D)
- Close fitting flanged cover fastened to bosses in the body with screws
- #ADC-12 aluminum alloy, offers excellent screening properties
- Lightweight, easy to machine die cast aluminum enclosure
- Ideal for concealed or other interior use where a safety closure is necessary
Technical Specifications
Enclosure Type
Small
External Height - Metric
66.5mm
External Depth - Metric
191mm
Body Color
Gray
External Height - Imperial
2.62"
External Depth - Imperial
7.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
191mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7.5"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability