Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $43.720 |
Price for:Each
Minimum: 1
Multiple: 1
$43.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDB-4751
Newark Part No.66M8437
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric82mm
External Width - Metric44mm
External Depth - Metric99mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial3.23"
External Width - Imperial1.72"
External Depth - Imperial3.9"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DB-4751 is a DIN rail mount box with tiered contacts.
- External dimension is 3.23" x 1.72" x 3.91", internal dimension is 2.81" x 1.58" x 1.9" (L x W x D)
- Durable UL94V-0 rated ABS plastic housing
- External clamp type contacts have M3 screws and lock washers
- Internal solder tab contacts
- All contacts are tin plated brass and have 10A rating
- Internal horizontal and vertical PCB card guides
- Screw attached front covers with recessed area for labels
- Fits standard DIN rails
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
82mm
External Depth - Metric
99mm
Body Color
Gray
External Height - Imperial
3.23"
External Depth - Imperial
3.9"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
44mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.72"
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate