Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $2,375.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2,375.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDC-8010
Newark Part No.77C5220
Cabinet Type19 Inch / 23 Inch Equipment
Product Range-
Rack U Height45U
External Height - Imperial84.1"
External Width - Imperial27"
External Depth - Imperial30.75"
Enclosure MaterialSteel
External Height - Metric2.14m
External Width - Metric686mm
External Depth - Metric781mm
Panel Space Height - Imperial78.75"
Panel Space Height - Metric2000.25mm
Product Overview
DC-8010 is a 84inch x 27inch cabinet rack.
- External dimension is 84.06" x 27" x 30.75", internal dimension is 78.75" x 23" x 29.25" (L x W x D)
- Standard 84" high cabinet rack with 27" width and 30.75inch overall depth
- 78.75" panel height with choice of either 19" or 23" panel width
- Sturdy all-welded steel frame
- Four 4"diameter cable access ports in the top and one 9.56" square cable access hole in the bottom
- Lockable ventilated front and rear doors
- 2 pairs of L-shaped panel mounting rails that accept M6 metric/#12-24 threaded cage nuts and screws
- Includes one #POS-194-S surge suppressed power outlet strip
- 1200 pound equipment load capacity
Technical Specifications
Cabinet Type
19 Inch / 23 Inch Equipment
Rack U Height
45U
External Width - Imperial
27"
Enclosure Material
Steel
External Width - Metric
686mm
Panel Space Height - Imperial
78.75"
SVHC
No SVHC (21-Jan-2025)
Product Range
-
External Height - Imperial
84.1"
External Depth - Imperial
30.75"
External Height - Metric
2.14m
External Depth - Metric
781mm
Panel Space Height - Metric
2000.25mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate