Print Page
Image is for illustrative purposes only. Please refer to product description.
241 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.630 |
5+ | $22.330 |
10+ | $19.630 |
25+ | $17.630 |
50+ | $16.520 |
100+ | $15.630 |
250+ | $14.720 |
Price for:Each
Minimum: 1
Multiple: 1
$23.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDMX-4777-G
Newark Part No.46Y9639
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric92.2mm
External Width - Metric43.9mm
External Depth - Metric57.7mm
IP RatingIP66
Body ColorGray
NEMA Rating-
External Height - Imperial3.63"
External Width - Imperial1.73"
External Depth - Imperial2.27"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DMX-4777-G is a DIN rail extruded aluminum box.
- External dimension is 3.87" x 1.73" x 2.72" (L x W x D)
- Designed to mount over a DIN rail while offering all the advantages of an aluminum construction
- Comes standard with an EPDM gasket (IP66) and a polycarbonate covers UL94-V0
- Extruded aluminum enclosure with plastic panels
- Can be used independently or mounted on a DIN EN60715 (35mm) rail
- Plastic panels incorporate tongue, groove sealing design with EPDM gasket meets IP66 rating
- Aluminum alloy 6063 body
- Plastic end panels: polycarbonate, flammability rating of UL94-V0
- Gasket: EPDM molded (E-4382)
- Color: gray (RAL7023)
- Different length of the aluminum enclosure can be special ordered
- Optional clear and infrared polycarbonate plastic covers available
- Bud can modify the enclosure with drilled holes and special cutouts
Technical Specifications
Enclosure Type
Small
External Height - Metric
92.2mm
External Depth - Metric
57.7mm
Body Color
Gray
External Height - Imperial
3.63"
External Depth - Imperial
2.27"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
43.9mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
1.73"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability