Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287073
Newark Part No.71AJ9451
Product RangeDPX Series
Your Part Number
68 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.170 |
Price for:Each
Minimum: 1
Multiple: 1
$21.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287073
Newark Part No.71AJ9451
Product RangeDPX Series
Panel TypeTop Panel
Panel MaterialAluminum
Body Color-
For Use WithBud Industries DPH-28707 / DPS-28707 Enclosures
External Height - Metric146.05mm
External Width - Metric146.05mm
External Height - Imperial5.75"
External Width - Imperial5.75"
Product RangeDPX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Top Panel
Body Color
-
External Height - Metric
146.05mm
External Height - Imperial
5.75"
Product Range
DPX Series
Panel Material
Aluminum
For Use With
Bud Industries DPH-28707 / DPS-28707 Enclosures
External Width - Metric
146.05mm
External Width - Imperial
5.75"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability