Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287143
Newark Part No.71AJ9475
Product RangeDPX Series
Your Part Number
67 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.120 |
| 5+ | $49.060 |
| 10+ | $45.990 |
| 25+ | $42.930 |
| 50+ | $42.150 |
| 100+ | $41.400 |
| 250+ | $40.770 |
Price for:Each
Minimum: 1
Multiple: 1
$52.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287143
Newark Part No.71AJ9475
Product RangeDPX Series
Panel TypeTop Panel
Panel MaterialAluminum
Body Color-
For Use WithBud Industries DPH-28714 / DPS-28714 Enclosures
External Height - Metric295.67mm
External Width - Metric244.86mm
External Height - Imperial11.64"
External Width - Imperial9.64"
Product RangeDPX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Top Panel
Body Color
-
External Height - Metric
295.67mm
External Height - Imperial
11.64"
Product Range
DPX Series
Panel Material
Aluminum
For Use With
Bud Industries DPH-28714 / DPS-28714 Enclosures
External Width - Metric
244.86mm
External Width - Imperial
9.64"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability