Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287282
Newark Part No.83AK5253
Product RangeDPX Series
Technical Datasheet
17 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $90.150 |
5+ | $77.070 |
10+ | $72.020 |
25+ | $67.340 |
Price for:Each
Minimum: 1
Multiple: 1
$90.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287282
Newark Part No.83AK5253
Product RangeDPX Series
Technical Datasheet
Panel TypeMounting Panel
Panel MaterialAluminum
Body Color-
For Use WithBud Industries DPH-28728, DPS-28728 Enclosures
External Height - Metric295.65mm
External Width - Metric295.65mm
External Height - Imperial11.64"
External Width - Imperial11.64"
Product RangeDPX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Mounting Panel
Body Color
-
External Height - Metric
295.65mm
External Height - Imperial
11.64"
Product Range
DPX Series
Panel Material
Aluminum
For Use With
Bud Industries DPH-28728, DPS-28728 Enclosures
External Width - Metric
295.65mm
External Width - Imperial
11.64"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability