Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,637.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1,637.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoER-16524-BT
Newark Part No.25B5871
Cabinet Type19 Inch Equipment
Product Range-
Rack U Height35U
External Height - Imperial66.6"
External Width - Imperial22"
External Depth - Imperial30.75"
Enclosure MaterialSteel
External Height - Metric1.69m
External Width - Metric559mm
External Depth - Metric781mm
Panel Space Height - Imperial61.25"
Panel Space Height - Metric1555.75mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
ER-16524-BT is a black textured powder coated economizer 19" cabinet rack.
- External dimension is 66.56" x 22" x 30.75", internal dimension is 61.25" x 19" x 29.25" (L x W x D)
- Welded frame: 14-gauge steel vertical rails, 16-gauge steel top and bottom
- Uniquely designed, 16-gauge steel rail supports
- Furnished complete with removable sides, rear door and one pair of panel mounting rails
- Sides and rear door are solid
- Panel mounting rails: 12-gauge steel
- Fully adjustable, tapped #10-32 in front on E.I.A. universal spacing
- Side panel: 20-gauge steel
- Removable from outside for easy access
- Bottom pierced for RC-7758 casters, one 9.56" square hole, and four 1.11" knockouts for cable access
- 1200# equipment load capacity
Technical Specifications
Cabinet Type
19 Inch Equipment
Rack U Height
35U
External Width - Imperial
22"
Enclosure Material
Steel
External Width - Metric
559mm
Panel Space Height - Imperial
61.25"
SVHC
No SVHC (21-Jan-2025)
Product Range
-
External Height - Imperial
66.6"
External Depth - Imperial
30.75"
External Height - Metric
1.69m
External Depth - Metric
781mm
Panel Space Height - Metric
1555.75mm
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate