Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $405.400 |
Price for:Each
Minimum: 1
Multiple: 1
$405.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoER-16592-BT
Newark Part No.25B5924
Accessory TypeLouvered Steel Door
For Use WithEconomizer Cabinet Racks
Enclosure MaterialSteel
Body ColorBlack
External Height41.94"
External Width18.94"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Louvered Steel Door
Enclosure Material
Steel
External Height
41.94"
Product Range
-
For Use With
Economizer Cabinet Racks
Body Color
Black
External Width
18.94"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate