Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $374.900 |
Price for:Each
Minimum: 1
Multiple: 1
$374.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoER-16592-RB
Newark Part No.50F9743
Accessory TypeLouvered Steel Door
For Use WithRack with panel space height 42.00
Enclosure MaterialSteel
Body ColorBlue
External Height41.937"
External Width18.938"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Louvered Steel Door
Enclosure Material
Steel
External Height
41.937"
Product Range
-
For Use With
Rack with panel space height 42.00
Body Color
Blue
External Width
18.938"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for ER-16592-RB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate