New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Cabinet Racks
                      4. 19" Floor Cabinets
                      Print Page

                      ER-16615-BT

                      Rack Cabinet, EIA Universal Spacing, Vented, 19 Inch Equipment, 40U, 75.3 ", 22 ", 25.5 "

                      BUD INDUSTRIES ER-16615-BT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoER-16615-BT
                      Newark Part No.91B6423
                      See all Technical Docs
                      1 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,557.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,557.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoER-16615-BT
                      Newark Part No.91B6423
                      Cabinet Type19 Inch Equipment
                      Product Range-
                      Rack U Height40U
                      External Height - Imperial75.3"
                      External Width - Imperial22"
                      External Depth - Imperial25.5"
                      Enclosure MaterialSteel
                      External Height - Metric1.91m
                      External Width - Metric559mm
                      External Depth - Metric648mm
                      Panel Space Height - Imperial70"
                      Panel Space Height - Metric1778mm
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      ER-16615-BT is a black textured powder coated economizer 19" cabinet rack.

                      • External dimension is 75.31" x 22" x 25.5", internal dimension is 70" x 19" x 24" (L x W x D)
                      • Welded frame: 14-gauge steel vertical rails, 16-gauge steel top and bottom
                      • Uniquely designed, 16-gauge steel rail supports
                      • Furnished complete with removable sides, rear door and one pair of panel mounting rails
                      • Has ventilated sides and rear door
                      • Panel mounting rails: 12-gauge steel
                      • Fully adjustable, tapped #10-32 in front on E.I.A. universal spacing
                      • Side panel: 20-gauge steel
                      • Bottom pierced for RC-7758 casters, one 9.56" square hole, and four 1.11" knockouts for cable access
                      • 1200# equipment load capacity

                      Notes

                      #7346 screws are sold separately.

                      Technical Specifications

                      Cabinet Type

                      19 Inch Equipment

                      Rack U Height

                      40U

                      External Width - Imperial

                      22"

                      Enclosure Material

                      Steel

                      External Width - Metric

                      559mm

                      Panel Space Height - Imperial

                      70"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Product Range

                      -

                      External Height - Imperial

                      75.3"

                      External Depth - Imperial

                      25.5"

                      External Height - Metric

                      1.91m

                      External Depth - Metric

                      648mm

                      Panel Space Height - Metric

                      1778mm

                      Technical Docs (2)

                      Drawing EN

                      CAD Multiple Formats EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.