Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $96.550 |
Price for:Each
Minimum: 1
Multiple: 1
$96.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHWB-1790
Newark Part No.05H5026
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric88.9mm
External Width - Metric488.4mm
For Use With-
External Height - Imperial3.5"
External Width - Imperial19.2"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Wall or 19" Rack Mountable
- Heavy duty 16 gauge steel contruction
- E I A spaced mounting holes
- 5" Depth
- Three cable access knockouts in back panel
Technical Specifications
Enclosure Material
Steel
External Width - Metric
488.4mm
External Height - Imperial
3.5"
Product Range
-
External Height - Metric
88.9mm
For Use With
-
External Width - Imperial
19.2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate