Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $161.110 |
5+ | $147.830 |
10+ | $134.560 |
25+ | $130.070 |
50+ | $125.560 |
100+ | $122.980 |
Price for:Each
Minimum: 1
Multiple: 1
$161.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoIA-6160
Newark Part No.34M2358
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric69.1mm
External Width - Metric210mm
External Depth - Metric328mm
IP Rating-
Body ColorEarth Tone
NEMA Rating-
External Height - Imperial2.72"
External Width - Imperial8.3"
External Depth - Imperial12.93"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
IA-6160 is an electronic instrument case.
- External dimension is 8.27" x 2.72" x 12.93", internal dimension is 7" x 2.03" x 12" (L x W x D)
- Strong and stylish extruded aluminum body with plastic front and rear bezels
- Removable front and rear panels with protective film allow for easy scratch free machining
- Adjustable locking aluminum and plastic handle allows for multi-positional carrying & bench top use
- Extruded internal grooves for horizontal mounting of circuit board, chassis, or panel
- Four scuff resistant antiskid feet; front feet feature foldable bails
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
69.1mm
External Depth - Metric
328mm
Body Color
Earth Tone
External Height - Imperial
2.72"
External Depth - Imperial
12.93"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Aluminum
External Width - Metric
210mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.3"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate