Print Page
Image is for illustrative purposes only. Please refer to product description.

91 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.350 |
| 5+ | $12.250 |
| 10+ | $11.150 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$13.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPBC-1581-C
Newark Part No.83F3647
Technical Datasheet
Cover TypePotting Box Cover
Accessory TypeCover, 1581 Series, Pack 10
Cover MaterialABS
Cover ColorBlack
For Use WithPotting Box Enclosures
External Depth - Metric51.1mm
External Width - Metric31mm
External Height - Metric1.91mm
External Depth - Imperial2.01"
External Width - Imperial1.22"
External Height - Imperial0.075"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Potting Box Cover
Cover Material
ABS
For Use With
Potting Box Enclosures
External Width - Metric
31mm
External Depth - Imperial
2.01"
External Height - Imperial
0.075"
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Cover, 1581 Series, Pack 10
Cover Color
Black
External Depth - Metric
51.1mm
External Height - Metric
1.91mm
External Width - Imperial
1.22"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
