Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11469
Newark Part No.99B1488
Product RangePLASTICASE Style E Series
Your Part Number
286 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.360 |
Price for:Each
Minimum: 1
Multiple: 1
$30.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11469
Newark Part No.99B1488
Product RangePLASTICASE Style E Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric39.87mm
External Width - Metric199.89mm
External Depth - Metric279.9mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial7.87"
External Depth - Imperial11.02"
Product RangePLASTICASE Style E Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-11469 is a plasticase style E plastic case.
- External dimension is 1.57" x 7.87" x 11.02", internal dimension is 1.02" x 7.63" x 10.61" (LxWxD)
- Light gray top and bottom covers with dark gray end panels
- Textured surface makes the box more resistant to marring
- Included screws hold covers together which in turn capture the end panels
- Top & bottom cover: PCB mounting bosses for horizontal board, card guide for vertical board mounting
- Press-in rubber feet: cover the cover attachment screw heads and provide a non-slip surface
- Decorative edge detail provides an update modern look
- Durable UL94-HB rated ABS material
- Easily modified by Bud
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
39.87mm
External Depth - Metric
279.9mm
Body Color
Gray
External Height - Imperial
1.57"
External Depth - Imperial
11.02"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
199.89mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
PLASTICASE Style E Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate