Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11482-LG
Newark Part No.66F3926
Product RangePLASTICASE Style D Series
50 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.760 |
Price for:Each
Minimum: 1
Multiple: 1
$32.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11482-LG
Newark Part No.66F3926
Product RangePLASTICASE Style D Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric65.02mm
External Width - Metric260.1mm
External Depth - Metric180.08mm
IP Rating-
Body ColorBlack, Grey
NEMA Rating-
External Height - Imperial2.56"
External Width - Imperial10.24"
External Depth - Imperial7.09"
Product RangePLASTICASE Style D Series
Product Overview
PC-11482-LG is a plasticase style D plastic case.
- External dimension is 2.56" x 10.24" x 7.09", internal dimension is 2.32" x 10" x 6.78" (L x W x D)
- Light gray ABS covers with black ABS end panels
- UL94-HB flammability rating
- Suggested service temperature of -40°C to 80°C
- Molded in card guides and mounting bosses
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
65.02mm
External Depth - Metric
180.08mm
Body Color
Black, Grey
External Height - Imperial
2.56"
External Depth - Imperial
7.09"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
260.1mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
10.24"
Product Range
PLASTICASE Style D Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability