Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.160 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$104.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPMR-2331
Newark Part No.95F6417
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric55.6mm
External Width - Metric622.3mm
For Use WithSeries 60, Series 2000, LPR Rack, All American, Classic II & Economizer Cabinet Racks
External Height - Imperial2.19"
External Width - Imperial24.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PMR-2331 is a black Panel Mounting Rail made of 12-gauge steel. Comes complete with all mounting hardware. It can be used with series 60, series 2000, LPR rack, All American™, Classic II and Economizer™ cabinet racks.
- 24.50" Panel space
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
622.3mm
External Height - Imperial
2.19"
Product Range
-
External Height - Metric
55.6mm
For Use With
Series 60, Series 2000, LPR Rack, All American, Classic II & Economizer Cabinet Racks
External Width - Imperial
24.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate