Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $202.920 |
Price for:Each
Minimum: 2
Multiple: 2
$405.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPMR-8088
Newark Part No.10M6200
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric50.8mm
External Width - Metric2mm
For Use WithPortable Cabinet Showcase
External Height - Imperial2"
External Width - Imperial77.6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PMR-8088 is an adjustable Mounting Rail made of steel with black textured finish. This full-height intermediate Adjusting Panel Mounting Rail allows mounting of a gang of different depth equipment.
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
2mm
External Height - Imperial
2"
Product Range
-
External Height - Metric
50.8mm
For Use With
Portable Cabinet Showcase
External Width - Imperial
77.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate