Print Page
Image is for illustrative purposes only. Please refer to product description.
2,160 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.670 |
| 5+ | $53.870 |
| 10+ | $49.060 |
| 25+ | $46.500 |
| 50+ | $44.030 |
| 100+ | $43.350 |
Price for:Each
Minimum: 1
Multiple: 1
$58.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1335
Newark Part No.91F3908
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric264.9mm
External Width - Metric185mm
External Depth - Metric95mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial10.4"
External Width - Imperial7.3"
External Depth - Imperial3.74"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PN-1335 is an IP65 NEMA 4X box.
- External dimension is 10.43" x 7.28" x 3.74", internal dimension is 10.17" x 7.02" x 3.5" (LxWxD)
- UL508A & NEMA 1, 2, 3, 4, 4x 12, and 13 enclosure specifications
- Designed to IP65 of IEC 529
- UL Listed (E194432 Vol 1)
- Wall mounting holes and cover attaching screws are outside the sealing area
- Most models have internal guide slots for mounting PCB assemblies vertically
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc
- Threaded brass inserts
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- Gasket material: silicon sponge
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
264.9mm
External Depth - Metric
95mm
Body Color
Gray
External Height - Imperial
10.4"
External Depth - Imperial
3.74"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
185mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
7.3"
Product Range
-
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability