Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $192.660 |
Price for:Each
Minimum: 1
Multiple: 1
$192.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPOS-4-S
Newark Part No.95F6381
Technical Datasheet
No. of Outlets4Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric448mm
External Width - Metric50.8mm
Cable Length - Metric1.83m
Length - Imperial17.6"
External Width - Imperial2"
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Industrial
Technical Specifications
No. of Outlets
4Outlets
Current Rating
15A
External Width - Metric
50.8mm
Length - Imperial
17.6"
Cable Length - Imperial
6ft
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VAC
125V
Length - Metric
448mm
Cable Length - Metric
1.83m
External Width - Imperial
2"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate