Print Page
Image is for illustrative purposes only. Please refer to product description.

669 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPS-11521-B
Newark Part No.48F1088
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric91.9mm
External Width - Metric57mm
External Depth - Metric26mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3.62"
External Width - Imperial2.25"
External Depth - Imperial1.01"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PS-11521-B is a plastibox style F plastic black electronic enclosure.
- External dimension is 1.02" x 2.25" x 3.63", internal dimension is 0.81" x 1.94" x 3.32" (L x W x D)
- Square corners and provisions for mounting horizontal and vertical PCBs
- ABS plastic
- UL94-HB flammability rating
- Suggested service temperature -40 to +80°C
- Textured body with smooth insert
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
91.9mm
External Depth - Metric
26mm
Body Color
Black
External Height - Imperial
3.62"
External Depth - Imperial
1.01"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
57mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.25"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
