Print Page
Image is for illustrative purposes only. Please refer to product description.
706 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.840 |
| 5+ | $108.910 |
| 10+ | $98.970 |
| 25+ | $92.210 |
Price for:Each
Minimum: 1
Multiple: 1
$118.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11064-C
Newark Part No.46Y9724
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric380mm
External Depth - Metric280mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4x, 6
External Height - Imperial5.1"
External Width - Imperial15"
External Depth - Imperial11.02"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTQ-11064-C is a fiberglass box with stainless steel latch and clear cover.
- External dimension is 14.96" x 11.02" x 5.12", internal dimension is 13.84" x 9.89" x 4.42" (LxWxD)
- Body made of gray polycarbonate (PC) resin 10% glass fiber filled
- Hinged cover made of clear polycarbonate (PC)
- High impact resistance IK08
- Stainless steel latch
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL tested for type 4X, listed #E194432
- Non-chlorinated & non-brominated flame retardant with clear cover(UL94 V0 cover, UL94 V0 & 5VA body)
- Suitable for outdoor use w.r.t exposure to UV light, water exposure, and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
- Continuous gasket
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
130mm
External Depth - Metric
280mm
Body Color
Gray
External Height - Imperial
5.1"
External Depth - Imperial
11.02"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
380mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4x, 6
External Width - Imperial
15"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate