Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTR-28491
Newark Part No.34AK3860
Product RangePTR Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $59.910 |
Price for:Each
Minimum: 1
Multiple: 1
$59.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTR-28491
Newark Part No.34AK3860
Product RangePTR Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric398.78mm
External Width - Metric299.72mm
External Depth - Metric160.02mm
IP RatingIP67
Body ColorLight Gray
NEMA RatingNEMA 4, 4X, 6, 6P
External Height - Imperial15.7"
External Width - Imperial11.8"
External Depth - Imperial6.3"
Product RangePTR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTR-28491 is a hinged ABS plastic box.
- External dimension is 15.7" x 11.8" x 6.3", internal dimension is 15.45" x 11.55" x 6.05" (LxWxD)
- All plastic construction
- Plastic locking latch and hinges
- Low-cost quality enclosure series designed to perform well in indoor conditions
- Optional steel or plastic internal panel (PTX-18491, PTX-18491-P)
- Body made of gray ABS plastic
- Cover made of gray ABS plastic
- High impact resistance
- IP-67 certified TUV rating to keep out dust and water in extreme conditions
- Meets NEMA type 4X and type 6P(no UL certification)
- UL-94 HB flammability rating
- Extended -20°C to +65°C exposure condition
- Continuous poured-in-place neoprene foam gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
398.78mm
External Depth - Metric
160.02mm
Body Color
Light Gray
External Height - Imperial
15.7"
External Depth - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
299.72mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 6, 6P
External Width - Imperial
11.8"
Product Range
PTR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate