Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.730 |
5+ | $6.160 |
10+ | $5.580 |
25+ | $5.400 |
50+ | $5.200 |
100+ | $5.010 |
250+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-22442
Newark Part No.56AC7962
Panel TypeInner Panel
Panel MaterialSteel
Body Color-
External Height - Metric161mm
External Width - Metric161mm
External Height - Imperial6.3"
External Width - Imperial6.34"
Product Range-
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
161mm
External Height - Imperial
6.3"
Product Range
-
Panel Material
Steel
For Use With
Bud Industries PTH-22442 & PTH-22422-C NEMA Box Enclosures
External Width - Metric
161mm
External Width - Imperial
6.34"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate