Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPU-16534
Newark Part No.82AH3745
Product RangePU Series
Technical Datasheet
154 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.630 |
| 5+ | $25.350 |
| 10+ | $23.070 |
| 25+ | $22.320 |
| 50+ | $21.550 |
| 100+ | $20.790 |
| 250+ | $20.480 |
Price for:Each
Minimum: 1
Multiple: 1
$27.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPU-16534
Newark Part No.82AH3745
Product RangePU Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric57.15mm
External Width - Metric90.42mm
External Depth - Metric115.06mm
IP RatingIP66, IP68
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X, 6, 6P, 12, 13
External Height - Imperial2.25"
External Width - Imperial3.56"
External Depth - Imperial4.53"
Product RangePU Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PU-16534 is a IP68/NEMA 6P plastic enclosure with mounting flanges.
- External dimension is 4.53" x 3.56" x 2.25", internal dimension is 4.28" x 3.31" x 2" (L x W x D)
- Modern streamlined design
- Rated to NEMA 4X and 6P and meets IP66 and IP68 requirements
- UL Listed to UL 508A, Type 1, 2, 4, 4X, 6, 6P, 12 and 13
- Designed and tested for a wide variety of outdoor applications and adverse conditions
- Molded from durable, UV stabilized polycarbonate plastic UL94-V0 rated
- Continuous silicone rubber gasket is pre-installed to ensure watertight seal
- Stainless steel screws and brass inserts for cover assembling
- Mounting bosses in base
- Includes molded flanges for enclosure mounting
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
57.15mm
External Depth - Metric
115.06mm
Body Color
Gray
External Height - Imperial
2.25"
External Depth - Imperial
4.53"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
90.42mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 1, 2, 4, 4X, 6, 6P, 12, 13
External Width - Imperial
3.56"
Product Range
PU Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate