Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPWX-12848
Newark Part No.82AH3786
Product RangePW Series
Your Part Number
143 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.940 |
Price for:Each
Minimum: 1
Multiple: 1
$13.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPWX-12848
Newark Part No.82AH3786
Product RangePW Series
Technical Datasheet
Panel TypeInternal Panel
Panel MaterialAluminum
Body ColorBlack
For Use WithBud Industries PW Series PW-12848, PW-12848-MB, PW-12848-T and PW-12848-TMB ABS Enclosures
External Height - Metric95.76mm
External Width - Metric95.76mm
External Height - Imperial3.77"
External Width - Imperial3.77"
Product RangePW Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Internal Panel
Body Color
Black
External Height - Metric
95.76mm
External Height - Imperial
3.77"
Product Range
PW Series
Panel Material
Aluminum
For Use With
Bud Industries PW Series PW-12848, PW-12848-MB, PW-12848-T and PW-12848-TMB ABS Enclosures
External Width - Metric
95.76mm
External Width - Imperial
3.77"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
