Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoRM-14294
Newark Part No.38AK5979
Product RangeRack Mount Aluminum Chassis Series
Your Part Number
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $222.670 |
Price for:Each
Minimum: 5
Multiple: 1
$1,113.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoRM-14294
Newark Part No.38AK5979
Product RangeRack Mount Aluminum Chassis Series
Technical Datasheet
Rack U Height-
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric222.25mm
External Width - Metric482.6mm
External Depth - Metric609.6mm
External Height - Imperial8.75"
External Width - Imperial19"
External Depth - Imperial24"
Product RangeRack Mount Aluminum Chassis Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
-
Cabinet Style
Rack Mount
External Width - Metric
482.6mm
External Height - Imperial
8.75"
External Depth - Imperial
24"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Height - Metric
222.25mm
External Depth - Metric
609.6mm
External Width - Imperial
19"
Product Range
Rack Mount Aluminum Chassis Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
