Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $127.290 |
Price for:Each
Minimum: 1
Multiple: 1
$127.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSA-1765-BT
Newark Part No.06M4809
Technical Datasheet
Rack U Height3U
External Width - Metric483mm
External Depth - Metric483mm
For Use WithOpen Relay Racks
External Width - Imperial19"
External Depth - Imperial19"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SA-1765-BT is a 19-inch non-ventilated Open Rack Shelf made of steel with black textured finish. The centre mounted shelf attached between the upright rails of standard 19-inch panel with open rack.
- Supports 200lbs
Applications
Industrial
Technical Specifications
Rack U Height
3U
External Depth - Metric
483mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
Open Relay Racks
External Depth - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
