Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $146.040 |
Price for:Each
Minimum: 1
Multiple: 1
$146.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSH-1730
Newark Part No.45J0127
Technical Datasheet
Rack U Height-
External Width - Metric449mm
External Depth - Metric584mm
For Use With19" Cabinet Rack
External Width - Imperial17.7"
External Depth - Imperial23"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Rack U Height
-
External Depth - Metric
584mm
External Width - Imperial
17.7"
Product Range
-
External Width - Metric
449mm
For Use With
19" Cabinet Rack
External Depth - Imperial
23"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate