Print Page
Image is for illustrative purposes only. Please refer to product description.
262 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $36.810 |
5+ | $34.780 |
10+ | $30.580 |
25+ | $27.460 |
50+ | $25.740 |
100+ | $24.340 |
250+ | $22.930 |
Price for:Each
Minimum: 1
Multiple: 1
$36.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTBG-32611-W
Newark Part No.46Y9755
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric29.97mm
External Width - Metric150mm
External Depth - Metric190mm
IP RatingIP65
Body ColorWhite
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial5.91"
External Depth - Imperial7.48"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TBG-32611-W is a white tablet enclosure for 5.7inch display with gasket.
- External dimension is 7.48" x 5.91" x 1.18" (L x W x D)
- Used for tablet, LCD display, or touch-screen use in portable, desktop or wall-mount applications
- Designed for a 5.7" LCD or touch screen display
- Molded of high-impact ABS plastic, flame retardant to UL94-V0
- Lid and base incorporate a tongue-and-groove sealing design
- Silicon sponge gasket seals enclosure to IP65 for water and dust protection
- Add-on rubber feet are included
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
29.97mm
External Depth - Metric
190mm
Body Color
White
External Height - Imperial
1.18"
External Depth - Imperial
7.48"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability