Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1090/TR
Newark Part No.08N4140
Product RangeDX1090 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $33.480 |
Price for:Each
Minimum: 100
Multiple: 100
$3,348.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1090/TR
Newark Part No.08N4140
Product RangeDX1090 Series
Technical Datasheet
LED ColorRed, Amber, Green
Operating Voltage2.4V
Mounting Hole Dia8mm
Forward Current If30mA
Luminous Intensity2.5mcd
IP / NEMA RatingIP66
Product RangeDX1090 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
Red, Amber, Green
Mounting Hole Dia
8mm
Luminous Intensity
2.5mcd
Product Range
DX1090 Series
Operating Voltage
2.4V
Forward Current If
30mA
IP / NEMA Rating
IP66
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate