Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1092/GN
Newark Part No.06WX9398
Product RangeDX1092 Series
Technical Datasheet
72 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.240 |
10+ | $29.640 |
100+ | $28.050 |
250+ | $26.890 |
500+ | $25.400 |
1000+ | $24.020 |
2500+ | $23.400 |
5000+ | $22.230 |
Price for:Each
Minimum: 1
Multiple: 1
$33.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1092/GN
Newark Part No.06WX9398
Product RangeDX1092 Series
Technical Datasheet
LED ColorGreen
Operating Voltage2VDC
Mounting Hole Dia8mm
Forward Current If25mA
Luminous Intensity20mcd
IP / NEMA RatingIP66
Product RangeDX1092 Series
Technical Specifications
LED Color
Green
Mounting Hole Dia
8mm
Luminous Intensity
20mcd
Product Range
DX1092 Series
Operating Voltage
2VDC
Forward Current If
25mA
IP / NEMA Rating
IP66
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate