Print Page
Image is for illustrative purposes only. Please refer to product description.
4,583 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.720 |
| 10+ | $10.860 |
| 100+ | $9.830 |
| 250+ | $8.830 |
| 500+ | $7.970 |
| 1000+ | $7.570 |
| 2500+ | $7.000 |
| 5000+ | $6.730 |
Price for:Each
Minimum: 1
Multiple: 1
$12.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1116/GN
Newark Part No.06WX9405
Technical Datasheet
LED ColorGreen
Operating Voltage2.1VDC
Mounting Hole Dia6.1mm
Forward Current If30mA
Luminous Intensity2.5mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DX1116/GN is a 4mm panel-mount green LED Indicator with chrome-plated brass recessed bezel. This has developed to meet the many different needs of panel design for use where a front panel seal is needed.
- IP67 Protection rating
Applications
LED Lighting
Technical Specifications
LED Color
Green
Mounting Hole Dia
6.1mm
Luminous Intensity
2.5mcd
Product Range
-
Operating Voltage
2.1VDC
Forward Current If
30mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate