Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPI002/TERM/WH
Newark Part No.87K6406
Product RangeMPI002 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
50+ | $65.350 |
100+ | $62.830 |
250+ | $58.650 |
500+ | $54.450 |
Price for:Each
Minimum: 50
Multiple: 50
$3,267.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPI002/TERM/WH
Newark Part No.87K6406
Product RangeMPI002 Series
Technical Datasheet
Product RangeMPI002 Series
Switch OperationOff-On
Actuator / Cap ColourNatural
Contact Current Max50mA
Operating Force12N
Contact Current DC Max50mA
Contact Voltage DC Max24V
Switch TerminalsScrew
Illumination ColorWhite
SVHCLead
Product Overview
The MPI002/TERM/WH is a single-pole single-throw (SPST) white rear panel-mount ring illuminated Vandal Resistant Switch with NO contact and OFF-(ON) function. The MPI002 series vandal resistant switch is complemented by a range of 16mm stainless steel switches of robust construction designed for use in applications where space is at a premium. It has single-pole, push to make, tactile (momentary action), screw terminations, stainless steel body and button.
- Copper alloy tags
- Gold-plated contact
- Sealed to IP68
- -30 to 75°C Operating temperature range
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
MPI002 Series
Actuator / Cap Colour
Natural
Operating Force
12N
Contact Voltage DC Max
24V
Illumination Color
White
Switch Operation
Off-On
Contact Current Max
50mA
Contact Current DC Max
50mA
Switch Terminals
Screw
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate