Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0484
Newark Part No.34K0671
Product Range400 Series
Technical Datasheet
1,682 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $2.810 |
10+ | $2.810 |
100+ | $2.810 |
250+ | $2.810 |
500+ | $2.810 |
1000+ | $2.810 |
2500+ | $2.810 |
5000+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0484
Newark Part No.34K0671
Product Range400 Series
Technical Datasheet
Accessory TypeDust Cap
For Use WithBuccaneer PX0413 Flex Body Style Circular Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range400 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0484 is a Standard Buccaneer® Sealing Cap for use with PX0446, PX0447, PX0457 and PX0458 and 400 series Buccaneer connectors.
- Maintains IP68 rating when connectors are not in use
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (27-Jun-2024)
For Use With
Buccaneer PX0413 Flex Body Style Circular Connectors
Product Range
400 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate