Print Page
Image is for illustrative purposes only. Please refer to product description.
352 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.210 |
10+ | $7.380 |
100+ | $6.830 |
250+ | $6.150 |
500+ | $5.620 |
1000+ | $5.220 |
2500+ | $4.870 |
5000+ | $4.440 |
Price for:Each
Minimum: 1
Multiple: 1
$8.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0675/PC
Newark Part No.06WX9535
Technical Datasheet
IEC Connector TypeIEC C13 Outlet
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeThrough Hole
Connector MountingSnap-In, Flange Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0675/PC is a PCB rear-mount IEC Power Outlet with flange fixing, PC spills termination. This receptacle mates with PX0685, PX0686 and PX0686/SE connectors. It has nylon mouldings, tin-plated brass contacts. It offers solutions to most mains powered equipment and cable applications.
- <10mΩ Contact resistance
- >10⁴MΩ Insulation resistance
- -40 to +70°C Operating temperature range
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C13 Outlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (27-Jun-2024)
Current Rating
10A
Contact Termination Type
Through Hole
Product Range
-
Technical Docs (3)
Alternatives for PX0675/PC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate