Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0718/2/15/ST
Newark Part No.18M2933
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.020 |
Price for:Each
Minimum: 100
Multiple: 100
$2,302.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0718/2/15/ST
Newark Part No.18M2933
Technical Datasheet
Product Range-
GenderPlug, Receptacle
Voltage Rating250VAC
Current Rating10A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0718/2/15/ST is an IEC snap fit to panel Fused Inlet/Outlet with 2-outlet 1.5mm panel solder tag (outlet)/4.8mm tab (inlet) termination. It has EN60 320-1 standard sheet C14 class I and EN60 320-2-2 standard sheet F class I.
- -20 to +70°C Operating temperature range
- UL94V-0 Flammability rating
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (27-Jun-2024)
Gender
Plug, Receptacle
Current Rating
10A
Contact Termination Type
Solder
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate