Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI08FPF08AFLM11002
Newark Part No.90AH9668
Product RangeBuccaneer M8 Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $42.750 |
| 10+ | $38.230 |
| 25+ | $36.420 |
| 50+ | $34.620 |
| 100+ | $33.480 |
| 250+ | $31.670 |
| 500+ | $30.990 |
Price for:Each
Minimum: 1
Multiple: 1
$42.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI08FPF08AFLM11002
Newark Part No.90AH9668
Product RangeBuccaneer M8 Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeBuccaneer M8 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
7.9"
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
Buccaneer M8 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
