Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI16FBF04ASCPG9
Newark Part No.29AM3822
Product RangeBuccaneer M16 Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $65.180 |
5+ | $61.230 |
10+ | $57.660 |
25+ | $54.800 |
50+ | $51.930 |
Price for:Each
Minimum: 1
Multiple: 1
$65.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI16FBF04ASCPG9
Newark Part No.29AM3822
Product RangeBuccaneer M16 Series
Technical Datasheet
Product RangeBuccaneer M16 Series
Sensor Connector SizeM16
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating7A
Voltage Rating250V
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
Buccaneer M16 Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M16
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Phosphor Bronze
Current Rating
7A
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability