New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Sensor Connectors & Components
                      4. Sensor Connectors
                      Print Page

                      PXPPAM12RAF08ASTPG9

                      SENSOR CONN, M12, PLUG, 8POS, CABLE

                      BULGIN LIMITED PXPPAM12RAF08ASTPG9
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoPXPPAM12RAF08ASTPG9
                      Newark Part No.17AC0604
                      Product RangeBuccaneer M12 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      31 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$60.360
                      10+$55.330
                      25+$53.310
                      50+$50.700
                      100+$48.890
                      250+$46.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $60.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoPXPPAM12RAF08ASTPG9
                      Newark Part No.17AC0604
                      Product RangeBuccaneer M12 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeBuccaneer M12 Series
                      Sensor Connector SizeM12
                      Sensor Connector GenderFemale
                      No. of Positions8 Positions
                      Sensor Contact TypeScrew Socket
                      Sensor Connector MountingRight Angle Cable Mount
                      IP / NEMA RatingIP67
                      Connector CodingA Coded
                      Connector Body MaterialBrass, Nylon 6.6 (Polyamide 6.6) Body
                      Contact MaterialPhosphor Bronze
                      Contact PlatingGold
                      Current Rating2A
                      Voltage Rating30V
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      Buccaneer M12 Series

                      Sensor Connector Gender

                      Female

                      Sensor Contact Type

                      Screw Socket

                      IP / NEMA Rating

                      IP67

                      Connector Body Material

                      Brass, Nylon 6.6 (Polyamide 6.6) Body

                      Contact Plating

                      Gold

                      Voltage Rating

                      30V

                      Sensor Connector Size

                      M12

                      No. of Positions

                      8 Positions

                      Sensor Connector Mounting

                      Right Angle Cable Mount

                      Connector Coding

                      A Coded

                      Contact Material

                      Phosphor Bronze

                      Current Rating

                      2A

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.