Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPTPU08FIM05BCL010PUR
Newark Part No.17AC0670
Product RangeBuccaneer M8 Series
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.380 |
| 5+ | $45.480 |
| 10+ | $43.690 |
| 25+ | $41.910 |
| 50+ | $39.910 |
| 100+ | $38.120 |
Price for:Each
Minimum: 1
Multiple: 1
$48.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPTPU08FIM05BCL010PUR
Newark Part No.17AC0670
Product RangeBuccaneer M8 Series
Technical Datasheet
Connector Type AM8 Plug
Cable Length - Metric1m
Connector Type BFree End
Cable Length - Imperial3.28ft
No. of Positions5 Positions
Product RangeBuccaneer M8 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M8 Plug
Connector Type B
Free End
No. of Positions
5 Positions
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
1m
Cable Length - Imperial
3.28ft
Product Range
Buccaneer M8 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
