Print Page
Image is for illustrative purposes only. Please refer to product description.

39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.570 |
| 10+ | $78.320 |
| 25+ | $75.590 |
| 50+ | $72.550 |
| 100+ | $69.820 |
| 250+ | $68.000 |
| 500+ | $65.570 |
Price for:Each
Minimum: 1
Multiple: 1
$82.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0844/B/0M50/B
Newark Part No.31Y3549
Technical Datasheet
Connector AUSB Type B Receptacle
Connector to ConnectorType B Plug to Type B Receptacle
Connector BUSB Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0844/B/0M50/B from Bulgin is a PX0844 series front panel mount USB extension cable.
- Sealed standard USB type B socket on front of panel, standard USB B plug at rear
- Water and dustproof to IP68 when mated with compatible connector
- Sealed Standard USB socket to 500mm long cable terminated in standard USB plug
- Mates with PX0840 and PX0841 cable connectors
- IP69K, tested in accordance with DIN 40050/Part 9 IP6K9K sealing
- Operating temperature range from 0°C to +70°C
- 30Vac (RMS) voltage rating, 1A current rating
- UL94V-0 flammability rating
- USB version 2.0 performance
Applications
Communications & Networking
Technical Specifications
Connector A
USB Type B Receptacle
Connector B
USB Type B Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
Product Range
-
Connector to Connector
Type B Plug to Type B Receptacle
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
