New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Sensor Connectors & Components
                      4. Sensor Connectors
                      Print Page

                      PXMBNI12FBF05ASCPG7

                      Sensor Connector, Buccaneer M12 Series, M12, Plug, 5 Contacts, Solder Socket, Straight Cable Mount

                      Date/Lot Code

                      BULGIN LIMITED PXMBNI12FBF05ASCPG7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoPXMBNI12FBF05ASCPG7
                      Newark Part No.37AC2380
                      Product RangeBuccaneer M12 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$8.680
                      10+$8.680
                      25+$8.680
                      50+$8.680
                      100+$8.680
                      250+$8.680
                      500+$8.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBULGIN LIMITED
                      Manufacturer Part NoPXMBNI12FBF05ASCPG7
                      Newark Part No.37AC2380
                      Product RangeBuccaneer M12 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeBuccaneer M12 Series
                      Sensor Connector SizeM12
                      GenderPlug(View Associated Connectors)
                      Sensor Connector GenderFemale
                      No. of Contacts5Contacts
                      No. of Positions5 Positions
                      Sensor Contact TypeSolder Socket
                      Sensor Connector MountingStraight Cable Mount
                      IP / NEMA RatingIP67
                      Connector CodingA Coded
                      Connector Body MaterialBrass Body
                      Contact MaterialPhosphor Bronze
                      Contact PlatingGold
                      Current Rating4A
                      Voltage Rating60V
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The M-series Buccaneer circular automation connectors from Bulgin provide an ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with a high degree of environmental protection. Featuring a M-style threaded locking nut, Bulgin’s M-series offers an extensive choice of robust industry standard interconnect solutions for automation and control applications including M5 (waterproof), M8, M12, M16 and M23 variants. With A, B, D coded connector variants available throughout the range, Bulgin’s automation connectors are ideal for ensuring consistent and reliable actuator/sensor, fieldbus and Ethernet connections. Designed to decrease downtime and increase production efficiency, M-series provides reliable and uncompromised data, signal and power transmissions for industrial automation systems in harsh environments. These IP67 rated connectors range include field installable connectors, receptacles and overmoulded cable variants.

                      • Reliable, robust and versatile connectivity solutions
                      • Available in male and female variants and 3 to 19 poles
                      • Plastic or metal housing in straight and right angle forms
                      • Quick and secure screw coupling mechanism
                      • Backwards compatible versions
                      • Shielded variants maintain signal integrity
                      • PVC and PUR jacketed cable variants in lengths ranging from 1m to 15m
                      • Ratings from 1A, 30V AC/DC up to 8A, 250V AC/DC
                      • Operating temp range from -25°C to 80°C, 500 mating cycles
                      • Gold plated brass pin and phosphor bronze socket contacts

                      Applications

                      Industrial, Automation & Process Control, Robotics, Medical, Sensing & Instrumentation

                      Technical Specifications

                      Product Range

                      Buccaneer M12 Series

                      Gender

                      Plug

                      No. of Contacts

                      5Contacts

                      Sensor Contact Type

                      Solder Socket

                      IP / NEMA Rating

                      IP67

                      Connector Body Material

                      Brass Body

                      Contact Plating

                      Gold

                      Voltage Rating

                      60V

                      Sensor Connector Size

                      M12

                      Sensor Connector Gender

                      Female

                      No. of Positions

                      5 Positions

                      Sensor Connector Mounting

                      Straight Cable Mount

                      Connector Coding

                      A Coded

                      Contact Material

                      Phosphor Bronze

                      Current Rating

                      4A

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.