Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI12RPM08XRJM16
Newark Part No.65AC3036
Product RangeBuccaneer Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $80.570 |
10+ | $74.050 |
25+ | $70.780 |
50+ | $67.530 |
100+ | $64.260 |
250+ | $62.400 |
500+ | $60.540 |
Price for:Each
Minimum: 1
Multiple: 1
$80.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI12RPM08XRJM16
Newark Part No.65AC3036
Product RangeBuccaneer Series
Technical Datasheet
Inter Series Connector AM12
Convert From Positions8Positions
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderJack
Product RangeBuccaneer Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
With a high degree of mechanical and electrical stability, Bulgin’s M12 X Code connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
- Reliable industry standard (EN 61076-2-109) screw locking mechanism
- IP67 degree of protection
- 800V Rated Impulse Voltage
- 0.5A Rated Current
Applications
Industrial Automation
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Receptacle
Convert To Positions
8Positions
Product Range
Buccaneer Series
Convert From Positions
8Positions
Inter Series Connector B
RJ45
Convert To Gender
Jack
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability