Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoBD06
Newark Part No.95W3034
Product RangeBD Series
Your Part Number
3,884 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoBD06
Newark Part No.95W3034
Product RangeBD Series
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StyleRaised Slide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max5V
Pitch Spacing2.54mm
Contact Current DC Max100mA
Product RangeBD Series
Switch TypeDIP Unsealed
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
5V
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Switch Actuator Style
Raised Slide
Contact Configuration
SPST
Pitch Spacing
2.54mm
Product Range
BD Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for BD06
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
