Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoH201132F205NQ
Newark Part No.35AH0775
Product RangeH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $38.450 |
| 250+ | $37.160 |
Price for:Each
Minimum: 180
Multiple: 18
$6,921.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoH201132F205NQ
Newark Part No.35AH0775
Product RangeH Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
Product RangeH Series
No. of Switch Positions2 Position
Switch TerminalsQuick Connect
Contact Current Max12A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-On
Product Range
H Series
Switch Terminals
Quick Connect
Contact Voltage AC Nom
125V
Angle of Throw
90°
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
12A
Contact Voltage DC Nom
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate