Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSL0M411 LFT
Newark Part No.88K5297
Product RangeKSL Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $2.050 |
10+ | $1.920 |
25+ | $1.820 |
50+ | $1.700 |
100+ | $1.570 |
250+ | $1.440 |
500+ | $1.260 |
1000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSL0M411 LFT
Newark Part No.88K5297
Product RangeKSL Series
Technical Datasheet
Switch TerminalsSolder
Product RangeKSL Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom32V
Actuating Force300gf
Operating Force3N
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)7.4mm x 7.4mm
IP RatingIP60
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Product Overview
The KSL series sealed Tactile Switch with SPST-NO contact arrangement and cambered terminals to ensure self retention.
- Designed for automatic or manual insertion
- Large choice of caps
- Top or side actuated
- IP60 Protection rating
Applications
Automotive, Industrial, Communications & Networking
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
32V
Operating Force
3N
Switch Dimensions (L x W)
7.4mm x 7.4mm
Illumination
Non Illuminated
Product Range
KSL Series
Switch Mounting
Through Hole
Actuator Style
Round Button
Actuating Force
300gf
Contact Rating
50mA at 32VDC
IP Rating
IP60
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate