Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoMA00L1NZQD
Newark Part No.35AH2319
Product RangeM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
50+ | $27.480 |
Price for:Each
Minimum: 80
Multiple: 80
$2,198.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoMA00L1NZQD
Newark Part No.35AH2319
Product RangeM Series
Technical Datasheet
No. of Switch Positions10 Position
No. of Poles1 Pole
Angle of Throw36°
Contact Current AC Max250mA
Contact Voltage AC Max125V
Product RangeM Series
IlluminationNon Illuminated
Contact Current DC Max250mA
Contact Voltage DC Max28V
SVHCNo SVHC (08-Jul-2021)
Product Overview
The MA00L1NZQD is a 1-pole 10-position 36° Half-inch Rotary Switch with solder lug termination, 0.65-inch long flatted stainless steel actuator/bushing and non-shorting contacts. The M series switch has silver plated copper alloy contact, bright zinc plated Zinc alloy housing and bushing and glass filled polyester rotor.
- 600Vrms at sea level Minimum dielectric strength
- IP67 Protection rating
Technical Specifications
No. of Switch Positions
10 Position
Angle of Throw
36°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
250mA
Product Range
M Series
Contact Current DC Max
250mA
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate